- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-2-02
RN114-2-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 4.2mH 10kHz 2A 102mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4.2mH 10kHz 2A 102mOhm DCR Thru-Hole
Search Keywords: RN114202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-2-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RN
-
Dimension:22.8 x 21.8 x 13.5 mm
-
Configuration:Dual
-
Impedance:N/A
-
Attenuation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
883
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$6.43
25
$5.15
50
$3.34
100
$1.47
500
$1.40
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole
In Stock:
250
Minimum Order:
25