- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-1.5-02-6M8
TE Connectivity / SCHAFFNER EMC
RN114-1.5-02-6M8
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
Search Keywords: RN11415026M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-1.5-02-6M8
-
Alias/AKA:816501-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Attenuation:N/A
-
Family:RN
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is RN114-1.5-02-6M8 RoHS compliant?
Yes, RN114-1.5-02-6M8 is RoHS compliant.
What is the lead time for RN114-1.5-02-6M8?
The standard lead time for RN114-1.5-02-6M8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,387
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.69
250
$1.58
500
$1.48
1,000
$1.39
2,500
$1.29
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing