- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-1.2-02-10M
RN114-1.2-02-10M
TE Connectivity / SCHAFFNER EMC
RN114 Common Mode Choke 300VAC 1.2A 10mH Horiz
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RN114 Common Mode Choke 300VAC 1.2A 10mH Horiz
Search Keywords: RN114120210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-1.2-02-10M
-
Alias/AKA:816500-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,194
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.56
250
$1.30
500
$1.21
1,000
$1.16
2,500 +
$1.09
Click for Quote
Log in
to unlock special pricing