- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-1-02-15M
TE Connectivity / SCHAFFNER EMC
RN114-1-02-15M
Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
Search Keywords: RN11410215M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-1-02-15M
-
Alias/AKA:816502-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Attenuation:N/A
-
Family:RN
Product Guides
+
Frequently Asked Questions
Is RN114-1-02-15M RoHS compliant?
Yes, RN114-1-02-15M is RoHS compliant.
What is the lead time for RN114-1-02-15M?
The standard lead time for RN114-1-02-15M is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
40
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1.716
40
$1.560
100
$1.450
250
$1.370
500
$1.310
1,000
$1.260
2,500
$1.160
5,000
$1.070
7,500 +
$1.040
Click for Quote
Log in
to unlock special pricing