- Home ›
- All Products›
- RN112-3.6-02-0M4
RN112-3.6-02-0M4
TE Connectivity / SCHAFFNER EMC
RN112 Common Mode Choke 300VAC 3.6A 0.4mH Horiz
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RN112 Common Mode Choke 300VAC 3.6A 0.4mH Horiz
Search Keywords: RN11236020M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN112-3.6-02-0M4
-
Alias/AKA:815696-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.596
250
$1.297
500
$1.239
1,000
$1.186
2,500
$1.110
5,000
$1.040
7,500
$1.026
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments