- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN112-1.2-02-6M8
TE Connectivity / SCHAFFNER EMC
RN112-1.2-02-6M8
Choke - Current-Compensated - 6.8 mH - 1.2 A - RN Series.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN112-1.2-02-6M8
-
Alias/AKA:816493-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Dimension:18mm x 17.4mm x 12.9 mm
-
Family:RN
-
Configuration:Dual