- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN112-0.5-02-15M
RN112-0.5-02-15M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Search Keywords: RN112050215M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN112-0.5-02-15M
-
Alias/AKA:815788-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Dimension:18mm x 17.4mm x 12.9 mm
-
Configuration:Dual
-
Impedance:N/A
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
45
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
45
$1.3900
250
$1.2200
500
$1.1700
1,000
$1.1200
2,500
$1.0180
5,000
$0.9455
7,500
$0.9180
10,000 +
$0.8752
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments