- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN112-0.4-02-27M
RN112-0.4-02-27M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 27000uH 10kHz 0.4A 1.4Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 27000uH 10kHz 0.4A 1.4Ohm DCR Thru-Hole
Search Keywords: RN112040227M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN112-0.4-02-27M
-
Alias/AKA:815693-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Attenuation:N/A
-
Family:RN
-
Dimension:18mm x 17.4mm x 12.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.36
250
$1.45
500
$1.28
1,000
$1.20
2,500
$1.14
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing