- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN102-1-02-3M0
RN102-1-02-3M0
TE Connectivity / SCHAFFNER EMC
Choke - Current-Compensated - 3 mH - 1 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 3 mH - 1 A - RN Series.
Search Keywords: RN1021023M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN102-1-02-3M0
-
Alias/AKA:816487-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Configuration:Dual
-
Impedance:N/A
-
Family:RN
-
Dimension:14.3mm x 14.3mm x 9.3 mm
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,239
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$2.782
280
$2.290
520
$2.194
1,000
$2.106
2,520
$2.026
5,000
$1.924
7,520
$1.824
10,000 +
$1.796
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments