- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN102-1-02
RN102-1-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
Search Keywords: RN102102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN102-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Family:RN
-
Dimension:14.3 x 14.3 x 9.3 mm
-
Configuration:Dual
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.