- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN102-0.3-02-12M
RN102-0.3-02-12M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
Search Keywords: RN102030212M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN102-0.3-02-12M
-
Alias/AKA:816484-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:14.3mm x 14.3mm x 9.3 mm
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,427
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$1.247
280
$1.074
520
$0.995
1,000
$0.955
2,520
$0.883
5,000
$0.881
7,520
$0.879
10,000 +
$0.877
Click for Quote
Log in
to unlock special pricing