- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD8147-64-0M2
RD8147-64-0M2
TE Connectivity / SCHAFFNER EMC
Common Mode Choke, 0.2 mH, -30 - +50%, 64A IDC, 1.1mOhms, RD Series | Schaffner RD8147-64-0M2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Choke, 0.2 mH, -30 - +50%, 64A IDC, 1.1mOhms, RD Series | Schaffner RD8147-64-0M2
Search Keywords: RD8147640M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8147-64-0M2
-
Alias/AKA:800685-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6
$138.45
12
$85.20
18
$67.45
24 +
$66.10
Click for Quote
Log in
to unlock special pricing