- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD8147-36-0M8
RD8147-36-0M8
TE Connectivity / SCHAFFNER EMC
Common Mode Choke, 0.8 mH, -30 - +50%, 36A IDC, 3mOhms, RD Series | Schaffner RD8147-36-0M8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Choke, 0.8 mH, -30 - +50%, 36A IDC, 3mOhms, RD Series | Schaffner RD8147-36-0M8
Search Keywords: RD8147360M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8147-36-0M8
-
Alias/AKA:800683-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6
$110.45
12
$67.97
18
$53.81
24 +
$52.73
Click for Quote
Log in
to unlock special pricing