- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD8137-64-0M5
RD8137-64-0M5
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 500uH 1kHz 64A 1.35mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 500uH 1kHz 64A 1.35mOhm DCR Thru-Hole
Search Keywords: RD8137640M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8137-64-0M5
-
Alias/AKA:800681-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dimension:80.5 x 80.5 x 50.5 mm
-
Configuration:Triple
-
Family:RD
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6
$116.38
12
$71.62
18
$56.70
24 +
$55.56
Click for Quote
Log in
to unlock special pricing