- Home ›
- All Products›
- RD8137-36-1M5
RD8137-36-1M5
TE Connectivity / SCHAFFNER EMC
RD High Current Common Mode 600VAC/850VDC 36A 1
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RD High Current Common Mode 600VAC/850VDC 36A 1
Search Keywords: RD8137361M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8137-36-1M5
-
Alias/AKA:800679-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
6
$79.96
12
$59.97
18
$55.97
24 +
$54.85
Click for Quote
Log in
to unlock special pricing