- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD8127-64-0M8
RD8127-64-0M8
TE Connectivity / SCHAFFNER EMC
Common mode chokes - Filter choke - Current-compensated choke - 64A - 0.8mH - 710 g – Diameter 80 mm - Through hole mounting - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common mode chokes - Filter choke - Current-compensated choke - 64A - 0.8mH - 710 g – Diameter 80 mm - Through hole mounting - 1 kHz – Radial.
Search Keywords: RD8127640M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8127-64-0M8
-
Alias/AKA:800676-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Family:RD
-
Dimension:80.5 x 80.5 x 50.5 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Impedance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$49.34
5
$46.50
24
$44.82
48
$43.92
72
$43.26
120
$42.61
264 +
$41.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments