- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD8127-16-12M0
RD8127-16-12M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 12mH 1kHz 16A 20.05mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 12mH 1kHz 16A 20.05mOhm DCR Thru-Hole
Search Keywords: RD81271612M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD8127-16-12M0
-
Alias/AKA:800672-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Family:RD
-
Configuration:Dual
-
Dimension:80.5 x 80.5 x 50.5 mm
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$76.44
6
$63.38
12
$61.70
18
$59.45
24 +
$51.69
Click for Quote
Log in
to unlock special pricing