- Home ›
- All Products›
- RD7147-36-0M2
RD7147-36-0M2
TE Connectivity / SCHAFFNER EMC
RD High Current Common Mode 600VAC/850VDC 36A 0
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RD High Current Common Mode 600VAC/850VDC 36A 0
Search Keywords: RD7147360M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD7147-36-0M2
-
Alias/AKA:800671-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$61.25
25
$39.20
38
$30.62
50 +
$30.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments