- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD7137-6-12M0
RD7137-6-12M0
TE Connectivity / SCHAFFNER EMC
Common Mode Choke, 13 mH, -30 - +50%, 6A IDC, 60.6mOhms, RD Series | Schaffner RD7137-6-12M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Choke, 13 mH, -30 - +50%, 6A IDC, 60.6mOhms, RD Series | Schaffner RD7137-6-12M0
Search Keywords: RD7137612M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD7137-6-12M0
-
Alias/AKA:800663-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$38.09
5
$38.00
10
$37.90
13
$37.81
25
$29.49
38
$27.16
50 +
$26.62
Click for Quote
Log in
to unlock special pricing