- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD7137-36-0M5
RD7137-36-0M5
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 500uH 1kHz 36A 2.75mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 500uH 1kHz 36A 2.75mOhm DCR Thru-Hole
Search Keywords: RD7137360M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD7137-36-0M5
-
Alias/AKA:800666-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Configuration:Triple
-
Attenuation:N/A
-
Impedance:N/A
-
Dimension:70.5 x 70.5 x 40.5 mm
-
Family:RD
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$30.09
5
$28.35
10
$28.28
25
$27.52
50
$26.78
100
$26.71
250 +
$25.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments