- Home ›
- All Products›
- RD7137-10-6M6
RD7137-10-6M6
TE Connectivity / SCHAFFNER EMC
RD High Current Common Mode 600VAC/850VDC 10A 6
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RD High Current Common Mode 600VAC/850VDC 10A 6
Search Keywords: RD7137106M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD7137-10-6M6
-
Alias/AKA:800664-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$53.17
25
$34.03
38
$26.59
50 +
$26.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments