- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD7127-6-25M0
RD7127-6-25M0
TE Connectivity / SCHAFFNER EMC
Common Mode Filters / Chokes CHOKE 6A 25mH/path CURRENT-COMPENSATED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Filters / Chokes CHOKE 6A 25mH/path CURRENT-COMPENSATED
Search Keywords: RD7127625M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD7127-6-25M0
-
Alias/AKA:800659-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$36.75
25
$28.66
38
$26.40
50 +
$25.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments