- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD6127-6-15M0
RD6127-6-15M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 15mH 1kHz 6A 66.65mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 15mH 1kHz 6A 66.65mOhm DCR Thru-Hole
Search Keywords: RD6127615M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD6127-6-15M0
-
Alias/AKA:800653-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Impedance:N/A
-
Configuration:Dual
-
Dimension:60.5 x 60.5 x 35.5 mm
-
Attenuation:N/A
-
Family:RD
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for out of Stock Qty:
18
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$26.76
5
$26.69
10
$26.63
18
$26.56
35
$20.49
53
$18.94
70 +
$18.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments