- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD6127-10-9M0
TE Connectivity / SCHAFFNER EMC
RD6127-10-9M0
Common Mode Chokes / Filters CHOKE 10A 9mH/path CURRENT-COMPENSATED
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Common Mode Chokes / Filters CHOKE 10A 9mH/path CURRENT-COMPENSATED
Search Keywords: RD6127109M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD6127-10-9M0
-
Alias/AKA:800654-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Frequently Asked Questions
Is RD6127-10-9M0 RoHS compliant?
Yes, RD6127-10-9M0 is RoHS compliant.
What is the lead time for RD6127-10-9M0?
The standard lead time for RD6127-10-9M0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$39.04
5
$38.95
10
$38.85
18
$38.75
35
$24.53
53
$19.23
70 +
$18.85
Click for Quote
Log in
to unlock special pricing