- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD5122-6-9M6
RD5122-6-9M6
TE Connectivity / SCHAFFNER EMC
Common Mode Choke, 9.6 mH, -30 - +50%, 6A IDC, 52.55mOhms, RD Series | Schaffner RD5122-6-9M6
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Choke, 9.6 mH, -30 - +50%, 6A IDC, 52.55mOhms, RD Series | Schaffner RD5122-6-9M6
Search Keywords: RD512269M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD5122-6-9M6
-
Alias/AKA:800648-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
27
$26.16
53
$16.40
79
$13.07
105 +
$12.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments