- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RC212-0.4-15M
RC212-0.4-15M
TE Connectivity / SCHAFFNER EMC
RC212 Common Mode Choke 250VAC 0.4A 15mH Verti
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RC212 Common Mode Choke 250VAC 0.4A 15mH Verti
Search Keywords: RC2120415M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RC212-0.4-15M
-
Alias/AKA:819706-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Ships today, if you order in
Minimum Order Quantity:
70
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
70
$0.895
250
$0.818
500
$0.785
1,000
$0.753
2,500
$0.709
5,000
$0.652
7,500
$0.633
10,000 +
$0.609
Click for Quote
Log in
to unlock special pricing