- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RC212-0.3-30M
RC212-0.3-30M
TE Connectivity / SCHAFFNER EMC
RC212 Common Mode Choke 250VAC 0.3A 30mH Verti
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RC212 Common Mode Choke 250VAC 0.3A 30mH Verti
Search Keywords: RC2120330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RC212-0.3-30M
-
Alias/AKA:819704-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.000
250
$0.812
500
$0.776
1,000
$0.743
2,500
$0.712
5,000
$0.685
7,500
$0.667
10,000 +
$0.653
Click for Quote
Log in
to unlock special pricing