- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RC112-0.5-10M
RC112-0.5-10M
TE Connectivity / SCHAFFNER EMC
RC112 Common Mode Choke 250VAC 0.5A 10mH Horiz
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RC112 Common Mode Choke 250VAC 0.5A 10mH Horiz
Search Keywords: RC1120510M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RC112-0.5-10M
-
Alias/AKA:819700-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
70
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.1220
70
$1.0200
260
$0.8282
500
$0.7915
1,000
$0.7579
2,500
$0.6987
5,000
$0.6844
7,500
$0.6661
10,000 +
$0.6395
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments