- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB8522-36-1M5
RB8522-36-1M5
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 1.5mH 1kHz 36A 3mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 1.5mH 1kHz 36A 3mOhm DCR Thru-Hole
Search Keywords: RB8522361M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB8522-36-1M5
-
Alias/AKA:811862-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:50.5 x 80 mm
-
Family:RB
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$53.74
5
$53.61
10
$40.21
15
$37.53
20 +
$36.78
Click for Quote
Log in
to unlock special pricing