- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB8522-25-2M0
RB8522-25-2M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 2mH 1kHz 25A 4.2mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 2mH 1kHz 25A 4.2mOhm DCR Thru-Hole
Search Keywords: RB8522252M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB8522-25-2M0
-
Alias/AKA:811861-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Attenuation:N/A
-
Configuration:Dual
-
Family:RB
-
Dimension:45.9 x 68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$25.82
5
$24.33
10
$24.27
40
$23.45
80
$22.98
120
$22.92
280 +
$21.87
Click for Quote
Log in
to unlock special pricing