- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6532-25-0M5
RB6532-25-0M5
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 470uH 1kHz 25A 2.4mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 470uH 1kHz 25A 2.4mOhm DCR Thru-Hole
Search Keywords: RB6532250M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6532-25-0M5
-
Alias/AKA:811898-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Dimension:58mm x 55mm x 58 mm
-
Impedance:N/A
-
Configuration:Triple
-
Attenuation:N/A
-
Family:RB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$45.02
5
$44.91
10
$44.80
16
$44.69
32
$27.50
48
$21.77
64 +
$21.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments