- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RB6522-25-0M6
RB6522-25-0M6
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 640uH 1kHz 25A 2.6mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 640uH 1kHz 25A 2.6mOhm DCR Thru-Hole
Search Keywords: RB6522250M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RB6522-25-0M6
-
Alias/AKA:811873-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:46.93 x 52 mm
-
Attenuation:N/A
-
Family:RB
-
Impedance:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$28.60
5
$28.53
10
$28.46
13
$28.38
25
$22.14
38
$20.39
50 +
$19.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments