Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9290B-6-06

The FN9290B-6-06 is a 6A medical-grade, dual-stage filtered power entry module with an integrated dual fuse holder and a 2-pol ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN9290B-6-06 is a 6A medical-grade, dual-stage filtered power entry module with an integrated dual fuse holder and a 2-pole rocker switch.
Search Keywords: FN9290B606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN9290B-6-06
  • Alias/AKA:
    812368-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9018908000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FN9290B-6-06 RoHS compliant?
Yes, FN9290B-6-06 is RoHS compliant.
What is the lead time for FN9290B-6-06?
The standard lead time for FN9290B-6-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
MOQ for out of Stock Qty:
10
16 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$86.31
5
$86.09
10
$85.88
20
$52.85
30
$41.84
40 +
$41.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!