- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9290-4-06
FN9290-4-06
TE Connectivity / SCHAFFNER EMC
The FN9290-4-06 is a dual-stage IEC inlet filtered power entry module featuring a 4 A rated current, a dual fuse holder, and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN9290-4-06 is a dual-stage IEC inlet filtered power entry module featuring a 4 A rated current, a dual fuse holder, and a 2-pole rocker switch.
Search Keywords: FN9290406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9290-4-06
-
Alias/AKA:812257-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
10
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$53.63
5
$53.10
10
$42.62
20
$40.88
30
$39.26
40 +
$37.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments