- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9289E-2-06
FN9289E-2-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Positions - Filtered - 2A - Quick Connect 0.250" (6.3mm) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Positions - Filtered - 2A - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In.
Search Keywords: FN9289E206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9289E-2-06
-
Alias/AKA:812401-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$29.89
5
$28.17
10
$28.10
40
$27.15
80
$26.61
120
$26.27
280 +
$25.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments