- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9289B-6-06
FN9289B-6-06
TE Connectivity / SCHAFFNER EMC
The FN9289B-6-06 is a single-stage, medical-grade power entry module that integrates an IEC inlet, mains filter, dual fuse hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN9289B-6-06 is a single-stage, medical-grade power entry module that integrates an IEC inlet, mains filter, dual fuse holder, and a 2-pole rocker switch.
Search Keywords: FN9289B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9289B-6-06
-
Alias/AKA:812253-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$43.56
5
$43.45
10
$43.34
20
$32.51
30
$30.34
40 +
$29.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT