- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9289-6-06
FN9289-6-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: FN9289606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9289-6-06
-
Alias/AKA:812243-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$40.39
5
$40.29
10
$40.19
20
$30.14
30
$28.13
40 +
$27.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments