- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9280B-1-06
FN9280B-1-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port Medical
Search Keywords: FN9280B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9280B-1-06
-
Alias/AKA:812340-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$44.08
5
$43.97
10
$43.86
20
$32.90
30
$30.70
40 +
$30.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments