- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9280-1-06
FN9280-1-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
Search Keywords: FN9280106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9280-1-06
-
Alias/AKA:812335-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$39.30
5
$39.20
10
$39.10
20
$29.32
30
$27.37
40 +
$26.82
Click for Quote
Log in
to unlock special pricing