- Home ›
- All Products›
- FN9274S1B-15-07
FN9274S1B-15-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 15A Cable-terminal Snap-i
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 15A Cable-terminal Snap-i
Search Keywords: FN9274S1B1507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9274S1B-15-07
-
Alias/AKA:820785-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.35
25
$10.63
60
$10.24
120
$9.93
300
$9.25
540
$9.00
1,020 +
$8.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments