- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9274B-4-07
TE Connectivity / SCHAFFNER EMC
FN9274B-4-07
IEC Inlet Filter 250VAC 4A Cable-terminal Fron
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet Filter 250VAC 4A Cable-terminal Fron
Search Keywords: FN9274B407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9274B-4-07
-
Alias/AKA:820769-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9274B-4-07 RoHS compliant?
Yes, FN9274B-4-07 is RoHS compliant.
What is the lead time for FN9274B-4-07?
The standard lead time for FN9274B-4-07 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
30
$14.02
60
$10.52
90
$9.81
120 +
$9.62
Click for Quote
Log in
to unlock special pricing