- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9274B-15-07
FN9274B-15-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 15A Cable-terminal Fro
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 15A Cable-terminal Fro
Search Keywords: FN9274B1507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9274B-15-07
-
Alias/AKA:820773-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.91
60
$10.42
120
$9.97
300
$9.27
540
$9.03
1,020 +
$8.63
Click for Quote
Log in
to unlock special pricing