- Home ›
- All Products›
- FN9264SB-4-06
FN9264SB-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Pole Switch 250VAC 4A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Pole Switch 250VAC 4A
Search Keywords: FN9264SB406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9264SB-4-06
-
Alias/AKA:811943-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15
$23.66
30
$17.75
45
$16.56
60 +
$16.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
In Stock:
168
Minimum Order:
3