- Home ›
- All Products›
- FN9264SB-1-06
FN9264SB-1-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Pole Switch 250VAC 1A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Pole Switch 250VAC 1A
Search Keywords: FN9264SB106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9264SB-1-06
-
Alias/AKA:811712-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$22.98
30
$17.23
45
$16.09
60 +
$15.76
Click for Quote
Log in
to unlock special pricing