- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9264S-1-06
TE Connectivity / SCHAFFNER EMC
FN9264S-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Switch ST 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9264S-1-06
-
Alias/AKA:811699-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C