Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9264B-10-06

The FN9264B-10-06 is a 10A medical-grade IEC inlet filter module with an integrated 2-pole rocker switch and Faston terminals.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN9264B-10-06 is a 10A medical-grade IEC inlet filter module with an integrated 2-pole rocker switch and Faston terminals.
Search Keywords: FN9264B1006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN9264B-10-06
  • Alias/AKA:
    811709-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9018908000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces FN9264B-10-06?
The recommended replacement for FN9264B-10-06 is 10CHE1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is FN9264B-10-06 RoHS compliant?
Yes, FN9264B-10-06 is RoHS compliant.
What is the lead time for FN9264B-10-06?
The standard lead time for FN9264B-10-06 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for out of Stock Qty:
15
14 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.38
5
$26.31
10
$26.25
15
$26.18
30
$19.64
45
$18.33
60 +
$17.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!