- Home ›
- All Products›
- FN9262SB-4-06
FN9262SB-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5uA
Search Keywords: FN9262SB406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262SB-4-06
-
Alias/AKA:819967-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$21.29
10
$21.23
15
$21.18
30
$15.88
45
$14.83
60 +
$14.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments