- Home ›
- All Products›
- FN9262SB-2-06
TE Connectivity / SCHAFFNER EMC
FN9262SB-2-06
IEC Inlet HP Filter with Dual Fuse 250VAC 2A <5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 2A <5
Search Keywords: FN9262SB206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262SB-2-06
-
Alias/AKA:819966-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9262SB-2-06 RoHS compliant?
Yes, FN9262SB-2-06 is RoHS compliant.
What is the lead time for FN9262SB-2-06?
The standard lead time for FN9262SB-2-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
9
$22.95
10
$22.90
15
$22.84
30
$17.13
45
$15.99
60 +
$15.67
Click for Quote
Log in
to unlock special pricing