- Home ›
- All Products›
- FN9262SB-1-06
FN9262SB-1-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 1A <5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 1A <5
Search Keywords: FN9262SB106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262SB-1-06
-
Alias/AKA:819965-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15
$20.56
30
$15.42
45
$14.39
60 +
$14.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments