- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9262SA-4-06
FN9262SA-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <0
Search Keywords: FN9262SA406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262SA-4-06
-
Alias/AKA:819957-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4
$20.34
10
$20.29
15
$20.24
30
$15.18
45
$14.17
60 +
$13.88
Click for Quote
Log in
to unlock special pricing